+ 85 C Analog Comparators

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 132.910In Stock
Cut Tape
0,327 €
0,316 €
0,284 €
0,283 €
0,277 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 50.178In Stock
Cut Tape
0,335 €
0,284 €
0,277 €
0,267 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC-70-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016IDR A 595-T A 595-TL3016IDR 2.608In Stock
8,34 €
6,49 €
5,62 €
5,41 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016IPW 2.881In Stock
Cut Tape
7,24 €
5,62 €
5,20 €
4,76 €
Reel
4,01 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 9.008In Stock
Cut Tape
0,533 €
0,53 €
0,447 €
0,445 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Comparator 11.118In Stock
Cut Tape
0,783 €
0,561 €
0,506 €
0,445 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT VSSOP-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 5 V 51 uA 7 mV 4 pA - 40 C + 85 C TLV7256 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 12.675In Stock
Cut Tape
0,654 €
0,465 €
0,419 €
0,367 €
Reel
0,287 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 5.489In Stock
Cut Tape
1,66 €
1,23 €
1,12 €
0,998 €
Reel
0,784 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 18.245In Stock
Cut Tape
0,43 €
0,298 €
0,266 €
0,23 €
Reel
0,179 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 19.976In Stock
Cut Tape
0,353 €
0,242 €
0,215 €
0,185 €
Reel
0,142 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLV2352IPW A 595 A 595-TLV2352IPW 1.970In Stock
Cut Tape
1,49 €
1,09 €
0,989 €
0,886 €
Reel
0,724 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS A 595-TLV7211AI D A 595-TLV7211AID A 595-TLV7211AID 2.027In Stock
Cut Tape
1,18 €
0,92 €
0,834 €
0,74 €
Reel
0,623 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Open Dra in A 926-LMV7275MGX A 926-LMV7275MGX/NOPB 2.107In Stock
Cut Tape
1,74 €
1,28 €
1,17 €
1,04 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 14 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6.366In Stock
Cut Tape
0,722 €
0,519 €
0,467 €
0,41 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB 4.930In Stock
2,93 €
2,19 €
1,91 €
1,76 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 30 mA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Tube
Texas Instruments Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM/NOPB 2.499In Stock
Cut Tape
2,25 €
1,68 €
1,53 €
1,37 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 6 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1.196In Stock
Cut Tape
2,53 €
1,89 €
1,74 €
1,56 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Differential A 595-TLV1391IDBVT A A 595-TLV1391IDBVT 4.808In Stock
Cut Tape
0,585 €
0,419 €
0,377 €
0,35 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Open Collector 180 ns Differential 2 V 7 V 150 uA 20 mA 5 mV 400 nA - 40 C + 85 C TLV1391 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR
3.643In Stock
Cut Tape
2,23 €
1,65 €
1,51 €
1,35 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset quad dif ferential comparator 1.058In Stock
2,37 €
1,76 €
1,62 €
1,44 €
Min.: 1
Mult.: 1
Through Hole MDIP-14 4 Channel Rail-to-Rail 1.3 us General Purpose 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Microchip Technology Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref 4.962In Stock
Cut Tape
0,722 €
0,619 €
0,581 €
Reel
0,55 €
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TDFN-4 1 Channel Push-Pull 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5mA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 4.650In Stock
Cut Tape
0,628 €
0,618 €
0,553 €
0,55 €
Reel
0,469 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC841 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0-TAPE/REEL
1.369In Stock
Cut Tape
25,95 €
20,97 €
19,72 €
18,57 €
Min.: 1
Mult.: 1
Max.: 1.095
SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 44 mA 20 mA 2 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref
2.491In Stock
8,63 €
6,73 €
5,84 €
5,62 €
Min.: 1
Mult.: 1
Max.: 1.992
SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref
9.068In Stock
8,95 €
6,98 €
6,49 €
5,90 €
Min.: 1
Mult.: 1
Max.: 7.254
SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube