Texas Instruments LM293 Series Analog Comparators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Differential A 595-LM293D A 595-LM2 A 595-LM293D 43.295In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Dual Diff Compara tors 2.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator 4.601In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 10.589In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 2.809In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tube
Texas Instruments Analog Comparators EP Dual Diff Compara tors A 595-LM293MDR A 595-LM293MDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 50 nA - 55 C + 125 C LM293 Reel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
No
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tray