48 uA Operational Amplifiers - Op Amps

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER TSOP-5 16.799In Stock
Min.: 1
Mult.: 1
Max.: 600
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps FOLLOW PART LIFECYCLE 53.463In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps FOLLOW PART LIFECYCLE 8.373In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps QUAD RRIO AMPLIFIER 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20084 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 2.340In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20082 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER TSOP-5 20.499In Stock
18.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 9.555In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20082 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO Dual Op Amp 5 19.754In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

2 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20082 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER TSOP-5 10.942In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFI 4.729In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 2.122In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20082 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps QUAD RRIO AMPLIFIER 1.617In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20084 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER TSOP-5 4.024In Stock
3.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps FOLLOW PART LIFECYCLE 4.568In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 3.698In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20082 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE 1.382In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20082 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps QUAD RRIO AMPLIFIER 2.471In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20084 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER
3.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz UDFN-6 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps QUAD RRIO AMPLIFIER 7.500Factory Stock Available
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20084 Reel, Cut Tape, MouseReel