Analog Devices Inc. ADA4505-1 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp 74.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp
2.969Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz WLCSP-6 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel