Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15-V/ s slew rate R
TLV9052IDRG4
Texas Instruments
1:
1,65 €
2.115 In Stock
New Product
Mouser Part No
595-TLV9052IDRG4
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15-V/ s slew rate R
2.115 In Stock
1
1,65 €
10
1,05 €
25
0,937 €
100
0,777 €
2.500
0,492 €
7.500
View
250
0,677 €
500
0,642 €
1.000
0,539 €
7.500
0,45 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
5 MHz
15 V/us
330 uV
2 pA
6 V
1.8 V
330 uA
80 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9052IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz operational amplifie
TLV9062IDRG4
Texas Instruments
1:
1,66 €
1.773 In Stock
New Product
Mouser Part No
595-TLV9062IDRG4
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz operational amplifie
1.773 In Stock
1
1,66 €
10
1,06 €
25
0,946 €
100
0,778 €
2.500
0,493 €
7.500
View
250
0,679 €
500
0,643 €
1.000
0,54 €
7.500
0,452 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
10 MHz
6.5 V/us
300 uV
0.5 pA
5.5 V
1.8 V
538 uA
80 dB
16 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9062IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz low-power operation
TLV9102IDRG4
Texas Instruments
1:
1,40 €
2.127 In Stock
New Product
Mouser Part No
595-TLV9102IDRG4
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz low-power operation
2.127 In Stock
1
1,40 €
10
0,894 €
25
0,801 €
100
0,659 €
2.500
0,417 €
7.500
View
250
0,574 €
500
0,544 €
1.000
0,458 €
7.500
0,382 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.1 MHz
4.5 V/us
300 uV
10 pA
16 V
2.7 V
115 uA
75 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9102IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRIO operational amp
TSV912AIDRG4
Texas Instruments
1:
1,66 €
2.248 In Stock
New Product
Mouser Part No
595-TSV912AIDRG4
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRIO operational amp
2.248 In Stock
1
1,66 €
10
1,06 €
25
0,946 €
100
0,778 €
2.500
0,493 €
7.500
View
250
0,679 €
500
0,643 €
1.000
0,54 €
7.500
0,452 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
8 MHz
4.5 V/us
300 uV
1 pA
5.5 V
2.5 V
550 uA
57 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV912AIDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRIO operational amp
TLV9002IDRG4
Texas Instruments
1:
1,36 €
2.171 In Stock
New Product
Mouser Part No
595-TLV9002IDRG4
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRIO operational amp
2.171 In Stock
1
1,36 €
10
0,832 €
25
0,699 €
100
0,53 €
2.500
0,31 €
7.500
View
250
0,458 €
500
0,402 €
1.000
0,361 €
7.500
0,269 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
2 V/us
400 uV
5 pA
5.5 V
1.8 V
60 uA
63 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9002IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz low-power operation
TLV9352IDRG4
Texas Instruments
1:
1,57 €
2.217 In Stock
New Product
Mouser Part No
595-TLV9352IDRG4
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz low-power operation
2.217 In Stock
1
1,57 €
10
1,01 €
25
0,894 €
100
0,74 €
2.500
0,469 €
7.500
View
250
0,646 €
500
0,611 €
1.000
0,514 €
7.500
0,429 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
3.5 MHz
20 V/us
350 uV
10 pA
40 V
4.5 V
650 uA
94 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9352IDRG4
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 36V 15MHz zer o-drift CMOS precisi
TLV2888DR
Texas Instruments
1:
2,04 €
4.064 In Stock
New Product
Mouser Part No
595-TLV2888DR
New Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 36V 15MHz zer o-drift CMOS precisi
4.064 In Stock
1
2,04 €
10
1,31 €
25
1,17 €
100
0,963 €
250
View
3.000
0,787 €
250
0,903 €
500
0,796 €
1.000
0,787 €
3.000
0,787 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
14 MHz
40 V/us
3 uV
50 pA
36 V
4.5 V
1.5 mA
42 mA
118 dB
7.6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2888
Reel, Cut Tape
Operational Amplifiers - Op Amps Single 18V 125kHz rail-to-rail input
TLV9141IDR
Texas Instruments
1:
1,17 €
2.879 In Stock
New Product
Mouser Part No
595-TLV9141IDR
New Product
Texas Instruments
Operational Amplifiers - Op Amps Single 18V 125kHz rail-to-rail input
2.879 In Stock
1
1,17 €
10
0,737 €
25
0,636 €
100
0,499 €
3.000
0,325 €
6.000
View
250
0,442 €
500
0,396 €
1.000
0,359 €
6.000
0,29 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
125 kHz
100 mV/us
265 uV
500 fA
18 V
2.7 V
7 uA
40 mA
72 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9141
Reel, Cut Tape