ULN2003 Series Gate Drivers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Gate Drivers 7 Darlington Array 500mA 50V High Volt 21.029In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Peripheral Drivers Low-Side SMD/SMT UDFN3030-10 4 Driver 4 Output 1 A 50 ns 50 ns - 40 C + 150 C ULN2003 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 7-Ch Relay Load Sink 20V 100mA Driver 3.826In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

Peripheral Drivers Low-Side SMD/SMT SOIC-16 7 Driver 7 Output 1 A 5.5 V 5.5 V 50 ns 50 ns - 40 C + 150 C ULN2003 Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers 500mA HV Darlington Trans Array 50V 4.064In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

Peripheral Drivers Low-Side SMD/SMT SOIC-16 7 Driver 7 Output 500 mA 30 V 30 V 1 us 1 us - 40 C + 105 C ULN2003 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 7 Darlington Array 100mA 16V High Cur 3.312In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 450
: 2.500

Peripheral Drivers Low-Side SMD/SMT TSSOP-16 7 Driver 7 Output 1 A 5.5 V 5.5 V 50 ns 50 ns - 40 C + 150 C ULN2003 Reel, Cut Tape, MouseReel