LT3073 Series LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV 2.257In Stock
Min.: 1
Mult.: 1
Max.: 2.297

SMD/SMT LQFN-22 3 A 1 Output Positive 10 uA 600 mV 5.5 V 52 dB Adjustable - 40 C + 125 C 45 mV LT3073 Tray
Analog Devices LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV 3.037In Stock
Min.: 1
Mult.: 1
Max.: 3.022
: 2.500

SMD/SMT LQFN-22 3 A 1 Output Positive 10 uA 600 mV 5.5 V 52 dB Adjustable - 40 C + 125 C 45 mV LT3073 Reel, Cut Tape, MouseReel