TLS835D2ELVSEXUMA1

Infineon Technologies
726-TLS835D2ELVSEXU1
TLS835D2ELVSEXUMA1

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.928

Stock:
4.928 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4928 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,98 € 9,80 €
0,894 € 22,35 €
0,789 € 78,90 €
0,741 € 185,25 €
0,713 € 356,50 €
0,69 € 690,00 €
Full Reel (Order in multiples of 2500)
0,624 € 1.560,00 €
0,62 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SSOP-14
3.3 V, 5 V
350 mA
1 Output
Positive
25 uA
3 V
40 V
60 dB, 63 dB
Fixed
- 40 C
+ 150 C
250 mV, 300 mV
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 500 mV, 600 mV
Line Regulation: 1 mV
Load Regulation: - 5 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 2 %
Part # Aliases: TLS835D2EL VSE SP001589362
Unit Weight: 82,730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Linear Voltage Regulators for Automotive

Infineon Technologies Linear Voltage Regulators for Automotive Applications have a current consumption of 20µA typical. The TLS820B2, TLS835B2, and TLS835D2 are ideal for use as supplies in BCM and HVAC applications and belong to the OPTIREG™ Linear product family. The ultralow quiescent current helps to meet the requirements given by OEMs.