ADP2441ACPZ-R7

Analog Devices
584-ADP2441ACPZ-R7
ADP2441ACPZ-R7

Mfr.:

Description:
Switching Voltage Regulators High Voltage 1A Sync Switch Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.709

Stock:
5.709
Can Dispatch Immediately
On Order:
1.500
Expected 3/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,17 € 6,17 €
4,59 € 45,90 €
4,27 € 106,75 €
3,76 € 376,00 €
3,57 € 892,50 €
3,20 € 1.600,00 €
Full Reel (Order in multiples of 1500)
3,20 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-12
Buck
Adjustable
1 A
1 Output
4.5 V
36 V
15 uA
600 kHz
- 40 C
+ 125 C
ADP2441
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 34,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADP2441 Synchronous, Step-Down DC-DC Regulator

Analog Devices Inc. ADP2441 Synchronous, Step-Down DC-DC Regulator is capable of driving loads up to 1A with excellent line and load regulation characteristics. ADI ADP2441 operates with a wide input voltage range of 4.5V to 36V, making it ideal for regulating power from a wide variety of sources. In addition, the ADP2441 has very low minimum on time (50ns) and is, therefore, suitable for applications requiring a very high step-down ratio. The output voltage can be adjusted from 0.6V to 0.9V × VIN. High efficiency is obtained with integrated low resistance N-channel MOSFETs for both high-side and low-side devices. The switching frequency is adjustable from 300kHz to 1MHz with an external resistor. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.