Texas Instruments LM5576 Series Switching Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Texas Instruments Switching Voltage Regulators 75V 3A Step-Down Sw itching Reg A 926-LM A 926-LM5576QMHX/NOPB 827In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C AEC-Q100 LM5576 Tube

Texas Instruments Switching Voltage Regulators 75V 3A STEP-DOWN SWI TCHING REG A 926-LM A 926-LM5576MHX/NOPB 1.013In Stock
Min.: 1
Mult.: 1
Max.: 146

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C LM5576 Tube

Texas Instruments Switching Voltage Regulators 75V 3A SD Switching Reg A 926-LM5576MH/N A 926-LM5576MH/NOPB 2.902In Stock
22.500On Order
Min.: 1
Mult.: 1
Max.: 610
: 2.500

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C LM5576 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 75V 3A Step-Down Sw itching Regulator 20 A 926-LM5576QMH/NOPB 3.136In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C AEC-Q100 LM5576 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 75V 3A Step-Down Sw itching Regulator 20 A 926-LM5576Q0MHX/NOPB
146Expected 5/18/2026
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz AEC-Q100 LM5576 Tube

Texas Instruments Switching Voltage Regulators 75V 3A Step-Down Sw itching Regulator 20 A 926-LM5576Q0MH/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT HTSSOP-20 Buck 1.225 V to 70 V 3 A 1 Output 6 V 75 V 50 kHz to 500 kHz - 40 C + 125 C AEC-Q100 LM5576 Reel