Micron Memory ICs

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 AT 1.275In Stock
4.160Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT TFBGA-200 16 Gbit 512 M x 32 - 40 C + 105 C Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 11.135In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 4 Gbit 256 M x 16 0 C + 95 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 LBGA 3.105In Stock
Min.: 1
Mult.: 1
: 2.000

NOR Flash SMD/SMT LBGA-64 1 Gbit 128 M x 8/64 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 1.312In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 2.206In Stock
Min.: 1
Mult.: 1
Max.: 1.000

NAND Flash SMD/SMT UPDFN-8 1 Gbit 1 G x 1 SPI - 40 C + 85 C Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1.946In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT VFBGA-200 4 Gbit 128 M x 32 - 25 C + 85 C Reel, Cut Tape
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4.034In Stock
Min.: 1
Mult.: 1
Max.: 1.000

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 8G 1GX8 FBGA DDP 780In Stock
Min.: 1
Mult.: 1
: 2.000

NAND Flash SMD/SMT VFBGA-63 8 Gbit 1 G x 8 Parallel - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 1Gbit 8 63/120 VFBGA 1 AT 1.229In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 1 Gbit 128 M x 8 Parallel - 40 C + 105 C Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1.063In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-96 8 Gbit 512 M x 16 - 40 C + 95 C Tray
Micron Solid State Drives - SSD 7400 Series 1.6TB U.3 E-SSD 3.3V-5.0V 48In Stock
Min.: 1
Mult.: 1

Solid State Drives - SSD 1.6 TB NVMe, PCIe 0 C + 70 C
Micron Solid State Drives - SSD 7450 1TByte M.2 22x110x3.8 137In Stock
Min.: 1
Mult.: 1

Solid State Drives - SSD 960 GB NVMe, PCIe Gen4x4 0 C + 70 C Tray
Micron Solid State Drives - SSD 5400 1088GByte M.2 22x80x3.8 88In Stock
Min.: 1
Mult.: 1

Solid State Drives - SSD 960 GB SATA III 0 C + 70 C Tray
Micron NAND Flash SLC 2G 256MX8 FBGA 1.831In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5.665In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-78 4 Gbit 512 M x 8 0 C + 95 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 56/56 TSOP 1 I 297In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT TSOP-56 1 Gbit 128 M x 8/64 M x 16 Parallel - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17.174In Stock
Min.: 1
Mult.: 1
: 1.000

NOR Flash SMD/SMT SOP2-16 128 Mbit 16 M x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 9.700In Stock
Min.: 1
Mult.: 1
: 1.600

NOR Flash SMD/SMT TSOP-56 128 Mbit 16 M x 8/8 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4G 128MX32 FBGA 5.481In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT VFBGA-200 4 Gbit 128 M x 32 - 25 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT 3.347In Stock
Min.: 1
Mult.: 1
Max.: 500

NAND Flash SMD/SMT TBGA-24 4 Gbit 4 G x 1 SPI - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1.221In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1.035In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron Solid State Drives - SSD 7400 Series 1.9TB M.2 E-SSD 3.3V-5.0V 97In Stock
Min.: 1
Mult.: 1

Solid State Drives - SSD 1.92 TB NVMe, PCIe 0 C + 70 C
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1 3.288In Stock
5.760Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT WDFN-8 128 Mbit 32 M x 4 SPI - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 3.870In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

NOR Flash SMD/SMT WDFN-8 256 Mbit 32 M x 8 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel