P-NUCLEO-IOD02A1

STMicroelectronics
511-P-NUCLEO-IOD02A1
P-NUCLEO-IOD02A1

Mfr.:

Description:
Multiple Function Sensor Development Tools STM32 Nucleo pack for IO-Link device applications based on L6364Q transceiver, i

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,32 € 69,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
STM32L452RE
Bulk
Brand: STMicroelectronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

P-NUCLEO-IOD02A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD02A1 STM32 Nucleo Pack consists of the X-NUCLEOIOD02A1 and X-NUCLEO-IKS02A1 expansion boards stacked on the NUCLEOL452RE development board. The P-NUCLEO-IOD02A1 can be used for evaluation purposes and as a development environment.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.