MIKROE-4487

Mikroe
932-MIKROE-4487
MIKROE-4487

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE 9 Click

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
3.3 V
BLE
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI, UART
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: 5.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BLE 9 Click

Mikroe BLE 9 Click provides BT/BLE connectivity for embedded applications and features the Silicon Labs BGM220P RF performance Bluetooth Low Energy solution for IoT developers. The BGM220P is based on the EFR32BG22 SoC and enables Bluetooth Low-Energy (BLE) connectivity. It delivers RF range and performance, firmware updates, enhanced security features, and low power consumption. It's optimized for wireless performance supporting Bluetooth 5.2, direction-finding, and Bluetooth Mesh Low Power Node protocols.