455-00023

Ezurio
239-455-00023
455-00023

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 DVK for Module, BL654 PA, External Antenna (Nordic nRF52840)

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,90 € 969,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BL654
2.44 GHz
Bluetooth LE
Antenna Connector Type: External
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: BL654PA, nRF52840, 455-00021C, 455-00021R
Packaging: Bulk
Product Type: Bluetooth Development Tools
Protocol - WiFi - 802.11: 802.15.4
Series: BL654PA
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BL654
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

BL654PA BLUETOOTH® Development Kits

Ezurio BL654PA BLUETOOTH® Development Kits are development tools designed to develop BL654 PA 802.15.4 modules.  This development kit offers wireless connectivity and provides multiple options for BLUETOOTH Low Energy (BLE) and Near Field Communication (NFC) application development. Typical applications include IoT devices and sensors, beacons and proximity applications, secure medical peripherals, and industrial monitoring.