MIKROE-6085

Mikroe
932-MIKROE-6085
MIKROE-6085

Mfr.:

Description:
RF Development Tools Thyone-I Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,93 € 48,93 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
Radio Module
WIRL-PRO2
2.4 GHz to 2.47 GHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Thyone-I Module
Interface Type: UART
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MIKROE-6085 Thyone-I Click

Mikroe MIKROE-6085 Thyone-I Click is a compact wireless communication board for devices like control systems, remote controls, and sensor nodes. The Mikroe MIKROE-6085 features the Würth Elektronik WIRL-PRO2 Thyone-I module, operating in the 2.4GHz license-free band for secure and reliable data transmission in point-to-point and mesh networks. The board offers flexible connectivity with onboard and external antenna options, a data rate of up to 2Mbit/s, and hardware-accelerated encryption for enhanced security. It supports easy configuration through a UART interface with Command and Transparent modes. Meeting global regulatory standards, this board is ideal for industrial automation and IoT applications.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.