BP35C5-T01

ROHM Semiconductor
755-BP35C5-T01
BP35C5-T01

Mfr.:

Description:
WiFi Development Tools - 802.11 BOARD EVAULATION

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,57 € 58,57 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
Wi-SUN module BP35C5
3.3 V
Bulk
Brand: ROHM Semiconductor
Description/Function: Wi-SUN Module Evaluation Board BP35C5-T01
Interface Type: GPIO, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030400000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

BP35C5 Evaluation Kit

ROHM Semiconductor BP35C5 Evaluation Kit is used to evaluate the BP35C5 Wi-SUN Module. The BP35C5 is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The module makes it possible to build a mesh network of up to 1000 units. The kit includes 2 SMA connectors and meets both 920.6MHz~928MHz and 902.2MHz~927.8MHz radio frequency standards.