LFE5UM5G-45F-VERSA-EVN

Lattice
842-LE5UM5G45FEVN
LFE5UM5G-45F-VERSA-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ECP5-5G DEV KIT ECP5 CONN PLATFORM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 3/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,00 € 360,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
ECP5-5G
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.2 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: LFE5UM5G
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ECP5-5G
Unit Weight: 1,187 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523499000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.i

ECP5™ Versa Evaluation Board

Lattice ECP5™ Versa Evaluation Board allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array. The features of the ECP5 Versa Evaluation Board can assist engineers with rapid prototyping and testing of their specific designs. The ECP5 Versa Evaluation Board is part of the ECP5 Versa Development Kit (LFE5-85E-PB-EVN). Developed with the half-length PCI Express form-factor, LFE5UM-45F-VERSA-EVN allows demonstration of PCI Express x1 interconnection and features the USB-B connection for UART and device programming. The kit provides two RJ45 that interface to 10/100/1000 Ethernet to RGMII, 128M Serial SPI Flash, 1GB DDR3 memory components (64Mbx16), expansion connections and headers for flexibility of user prototype expansion. It also includes switches, LEDs & displays for demo purposes, on-board reference clock sources, easy power measurements, and Lattice Diamond® Programmer configuration support.
Learn More

ECP5 Evaluation Board

Lattice Semiconductor ECP5 Evaluation Board is designed to allow users to investigate and experiment with the ECP5-5G Field Programmable Gate Array (FPGA) features. This evaluation board features 178 general-purpose I/Os, 20 differential pair I/Os, four 5G SERDES channels, onboard boot flash, and multiple reference clock sources. The various clock sources include 12MHz from the U1 FTDI chip, 200MHz from the X2 differential oscillator, and an X5 oscillator for the LVDS source sync clock.

FEATURED PRODUCTS
LATTICE