EK24108-01

Murata Power Solutions
580-EK24108-01
EK24108-01

Mfr.:

Description:
Power Management IC Development Tools PE24108 Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,87 € 119,87 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
PE24108
PE24108
Brand: Murata Power Solutions
For Use With: High Efficiency Buck Regulator
Packaging: Case
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlexiBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

EK24108 Evaluation Board

Murata Power Solutions EK24108 Evaluation Board is designed to evaluate the PE24108 Two-Stage Buck Regulator, which is a compact, low-profile step-down DC-DC converter solution. The PE24108 delivers 10A per stage output current from an input voltage range of 3V to 3.6V. The output voltage is selected with external feedback resistors and can be adjusted from 0.4 to 1V. The FlexiBK™ regulator is based on Murata's advanced two-stage architecture. Suitable applications for Murata Power Solutions EK24108 Evaluation Board include point-of-load (PoL) regulators, optical modules, core supplies, application-specific integrated circuits (ASICs), and field-programmable gate arrays (FPGAs).