EVQ6631H-L-00A

Monolithic Power Systems (MPS)
946-EVQ6631HL00A
EVQ6631H-L-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for MPQ6631H-AEC1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V to 35 V
MPQ6631H
MPQ6631
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 7 cm x 7 cm x 2.2 cm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVQ6631H-L-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ6631H-L-00A Evaluation Board is designed to evaluate the MPQ6631H, a 3-phase Brushless DC (BLDC) motor drivers with integrated power MOSFETs. These motor drivers drive a 3-phase BLDC motor with 1  or 3 external hall sensors. The peak phase current is up to 3A across the 5V to 35V input voltage (VIN) range. This EVQ6631H-L-00A evaluation board is ideal for fans, automotive fans, general three-phase Brushless DC (BLDC) motors, and pumps.