MAX5992AEVKIT#

Analog Devices / Maxim Integrated
700-MAX5992AEVKIT#
MAX5992AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Flexible, High-Power PD Device

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,63 € 172,63 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
- 57 V to - 39 V
12 V
MAX5992A
MAX5992
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX5992
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX5992A Evaluation Kit

Analog Devices MAX5992A Evaluation Kit is a fully assembled and -tested surface-mount circuit board featuring the MAX5992A/B. The MAX5992A/B is an IEEE® 802.3af/at-compliant network-powered device (PD) interface controller IC. The kit features a 2x2P PD or multi-PD redundancy configuration using the ICs. The 2x2P powers a galvanically isolated 100W, 250kHz switching-frequency, active-clamped, synchronous-rectified forward DC-DC converter using the MAX5974D.

MAX5992A/MAX5992B Powered Device Controllers

Analog Devices MAX5992A/MAX5992B Powered Device Controllers provide interface control for PDs to comply with the IEEE® 802.3af/at standard. The controllers are used in a Power-over-Ethernet (PoE) system. The devices provide the PD with a detection signature, classification signature, and an isolation MOSFET driver with current-limit control. In addition, the intelligent maintain power signature (MPS) and active FET bridge control make the PD more power efficient. The devices feature a SIG_OK output signal for high-power Multi-2P PD applications.