MAX38650AEVK#WLP

Analog Devices / Maxim Integrated
700-MAX38650AEVK#WLP
MAX38650AEVK#WLP

Mfr.:

Description:
Power Management IC Development Tools NanoPower Buck Converter w/ 100 Duty Cy

Availability

Stock:
29 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,10 € 103,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.2 V to 3.3 V
MAX38650A
MAX38650
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX38650A Evaluation Kit
Dimensions: 1.58 mm x 0.89 mm x 0.4 mm
For Use With: MAX38650A WLP EV kit, DC power supply, Digital voltmeter (DVM)
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX38650A WLP Evaluation Kit

Analog Devices Inc. MAX38650A WLP Evaluation Kit is configured to evaluate the operation of the MAX38650A IC in a WLP package. The MAX38650 nanoPower Buck Converter provides an ultra-low 390nA quiescent current and operates from a 1.8V to 5.5V input voltage. The MAX38650 supports load currents of up to 100mA with peak efficiencies of 95%.