MAX22201EVKIT#

Analog Devices / Maxim Integrated
700-MAX22201EVKIT#
MAX22201EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for 36V Brushed DC Motor Driver wi

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,32 € 191,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
4 V to 36 V
MAX22201
MAX2220
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX22201 Evaluation Kit
For Use With: 5A Power Supply, 100 kHz Square Wave Signal Generator
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22201 Evaluation Board

Maxim Integrated MAX22201 Evaluation Board is designed to evaluate 3.5A, 36V MAX22201 brushed DC motor driver. The MAX22201 IC integrates very low impedance FETs in a full bridge configuration. This evaluation board features headers, test points, and terminal blocks to provide an interface to the MAX22201 motor driver PWM inputs and current sense outputs. The MAX22201 evaluation board allows the user to adjust the integrated current limiting by using an on-board potentiometer.