1743

Adafruit
485-1743
1743

Mfr.:

Description:
Display Development Tools 3.2 TFT LCD with Touchscreen Breakout Board w/MicroSD Socket - ILI9341

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 30,06 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Breakout Boards
3.2 in TFT LCD
Serial
Brand: Adafruit
Dimensions: 90 mm x 60 mm x 7.9 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 3.2 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8548900091
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

1743 Breakout Board

Adafruit 1743 Breakout Board has a 3.2" TFT LCD display and a microSD socket comprising six white-LED backlights for good brightness and a colorful picture. The display has a 240 x 320 pixels resolution, which is way better than the black and white 128 x 64 display. This display comes with a resistive touchscreen, which helps detect the finger touch anywhere on the screen. The display can be used in 8-bit and SPI modes, where 8-bit mode needs eight digital data lines and 4 or 5 digital control lines. The SPI mode requires only 5-pins and is slower than the 8-bit mode. The 1743 breakout board wraps the display with SPI connections on one end and 8-bit on the other. Both are 3 to 5V compliant with high-speed level shifters and can be used with any microcontroller.