LDM-LXD3052030UVC

Lumex
696-LDMLXD3052030UVC
LDM-LXD3052030UVC

Mfr.:

Description:
LED Lighting Development Tools EVAL BOARD WITH 3x SML-LXF3535UVCC10

In Stock: 128

Stock:
128 Can Dispatch Immediately
Quantities greater than 128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,40 € 39,40 €
30,78 € 307,80 €
25,17 € 2.517,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
8 V to 9 V
UVC LED
Brand: Lumex
Output Current: 330 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 135
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

LDM-LXD3052030UVC Evaluation Board

Lumex LDM-LXD3052030UVC Evaluation Board features 3x SML-LXF3535UVCC10 standard LEDs and offers 265nm to 285nm peak wavelength. This evaluation board includes 10mW radiant flux, 450mA maximum forward current, and 2.97W power dissipation. The Lumex LDM-LXD3052030UVC evaluation board operates at -40°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC emitted color.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.