P0033

Terasic Technologies
993-P0033
P0033

Mfr.:

Description:
Daughter Cards & OEM Boards GPIO-HSTC/HSMC (MALE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,40 € 64,40 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Daughter Cards
DE3, DE2115, DE2, DE1, DE0
Brand: Terasic Technologies
Description/Function: GPIO-HSTC card
Interface Type: I2C
Product Type: Daughter Cards & OEM Boards
Series: Daughter Card - Interface Conversion
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DE3, DE2115, DE2, DE1, DE0
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

P0024 & P0033 THDB-HTG Daughter Boards

Terasic Technologies P0024 and P0033 THDB-HTG HSTC to GPIO Daughter Boards are designed to convert HSTC or HSMC I/Os to three 40-pin expansion prototype connectors. These connectors are compatible with the Altera DE2/DE1 expansion headers. The THDB-HTG boards allow up to three Altera DE2/DE1 boards (or associated daughter cards) onto an HSTC/HSMC-interfaced host board. Terasic Technologies P0024 and P0033 THDB-HTG Daughter Boards provide test points for signal measurements and are available in two versions: the P0024 female board and the P0033 male board.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.