DA14586-00F02ATDB-P

Renesas / Dialog
724-DA145860F02ATDBP
DA14586-00F02ATDB-P

Mfr.:

Description:
Development Boards & Kits - Wireless BT5.0 Pro DB QFN40

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Wireless
RoHS:  
DA14586
Development Boards
ARM Cortex M0
2.4 GHz
DA14586
Bulk
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Unit Weight: 281,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8517690000
ECCN:
5A991.g

DA14585 & DA14586 Wireless Development Kits

Dialog Semiconductor DA14585 Development Kit Pro gives flexibility to develop products for creating more advanced connected applications with the smallest footprints and power budgets. The DA14585 kits feature the DA14585 at the core and are the smallest, lowest-power and most integrated Bluetooth System-on-Chip solution currently available.