S32R372RRSEVB

NXP Semiconductors
771-S32R372RRSEVB
S32R372RRSEVB

Mfr.:

Description:
Development Boards & Kits - Other Processors S32R372 EVB Socket

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
521,18 € 521,18 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
e200z7
S32R372
Brand: NXP Semiconductors
Data Bus Width: 32 bit
For Use With: BGA-257 Package
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935377448598
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A992.C

S32R372RRS Evaluation Board

NXP Semiconductors S32R372RRS Evaluation Board is a tool designed to evaluate S32R372 radar MCUs. This evaluation board has been designed using normal temperature-specified components (+70°C). NXP S32R372RRS evaluation board is used with a BGA-257 package. This evaluation board is intended to provide a mechanism for easy customer evaluation of the S32Rx family of MCUs. The S32R372RRS evaluation board is also designed as a modular development platform for maximum flexibility and simplicity. This evaluation board consists of a motherboard and a daughter card.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.