MIKROE-6244

Mikroe
932-MIKROE-6244
MIKROE-6244

Mfr.:

Description:
Display Development Tools Mikromedia 3 for PIC Resistive

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,13 € 171,13 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
PIC Resistive
USB
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Mikromedia 3
Dimensions: 3.5 in
Display Type: Resistive
Product Type: Display Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 3 for PIC Resistive

Mikroe Mikromedia 3 for PIC Resistive is based on the powerful Microchip 8-bit PIC18F97J94 microcontroller offering sufficient processing power for the most demanding tasks. The MCU allows a fluid graphical performance and glitch-free audio reproduction. The Mikromedia 3 for PIC Resistive is not limited to multimedia-based applications only. A USB, digital motion sensor, battery charging functionality, and SD card reader expands use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability.