VN-90T

Kaga FEI
249-VN-90T
VN-90T

Mfr.:

Description:
GNSS / GPS Development Tools Evaluation kit for GT-90

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 3/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,91 € 273,91 €

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
GT-90
1.557 GHz to 1.606 GHz
5 V
USB 2.0
GNSS
Brand: Kaga FEI
Dimensions: 86 mm x 51 mm x 21 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Furuno
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

VN-90T, VN-9001T & VN-100T Evaluation Kits

FURUNO VN-90T, VN-9001T, and VN-100T Evaluation Kits are designed for the GT-90, GT-9001, and GT-100 modules. The FURUNO kits offer comprehensive support for precise timekeeping and GNSS functionality. These modules ensure dual-band support for all GNSS constellations (GT-100), ultra-low jitter 1PPS signals synchronized with UTC, and programmable frequency clock outputs (GT-9001 and GT-100). With included GNSS antennas and monitoring software, the devices provide robust performance, making them ideal for demanding applications requiring high accuracy and reliability.