W5500 Ethernet Shield

WIZnet
950-W5500ETHERNET
W5500 Ethernet Shield

Mfr.:

Description:
Ethernet Development Tools Ethernet Shield

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,77 € 19,77 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shields
W5500
Ethernet, SPI
3.3 V/5 V
Bulk
Brand: WIZnet
Description/Function: Ethernet shield designed using the WIZnet W5500 chip
For Use With: Arduino and ARM mbed platform
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

W5500 Ethernet Shield

WIZnet W5500 Ethernet Shield is designed using the W5500 chip. WIZnet W5500 Ethernet Shield supports 3.3V and 5V supply voltage. The Shield is compatible with Arduino and Arm® mbed platforms.