AFBR-FSEK50B00S

Broadcom / Avago
630-AFBR-FSEK50B00S
AFBR-FSEK50B00S

Mfr.:

Description:
Ethernet Development Tools OWC Evalkit, 5Gbps,SMA

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,94 € 313,94 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet Development Tools
RoHS:  
Bulk
Brand: Broadcom / Avago
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

AFBR-FSEK50x Evaluation Kits

Broadcom AFBR-FSEK50x Evaluation Kits are used as evaluation platforms for the AFBR-FS50B00 optical wireless transceiver. The AFBR-FS50B00 transceiver communicates data over free space and enables connector-less/cable-less communication. This transceiver features up to 100mm maximum variable distance. The AFBR-FSEK50B00S kit includes two jumpers, two PCBs with SMA connectors, and an AFBR-FS50B00 transceiver. The AFBR-FSEK50B00E kit (with GbE connectivity) includes two PCBs with an RJ-45 connector, IC BCM54210, one USB memory stick, and two PCBs with an AFBR-FS50B00 transceiver. These AFBR-FSEK50x kits are used in docking stations, rotational feedthrough, and board-to-board applications.

FEATURED PRODUCTS
BROADCOM LIMITED