Aluminum Electrolytic Capacitor Kits
Aluminum Organic Polymer Capacitor Kits
Capacitor Kits
Ceramic Disc Capacitor Kits
Design Kits
Film Capacitor Kits
Mica Capacitor Kits
Mixed Component Capacitor Kits
MLCC Capacitor Kits
RF Microwave Kits
Sample Kits
Supercapacitor Kits
Tantalum Capacitor Kits
Thin Film RF Microwave Kits
0.02 pF to 0.01 uF
0.05 pF to 0.75 pF
0.1 pF to 0.9 pF
0.1 pF to 100 pF
0.1 pF to 240 pF
0.1 pF to 39 pF
0.1 pF to 47 pF
0.2 pF to 100 pF
0.2 pF to 30 pF
0.2 pF to 6.8 pF
0.3 pF to 10 pF
0.3 pF to 82 pF
0.5 pF to 10 pF
1 pF to 0.01 uF
1 pF to 0.15 uF
1 pF to 1 uF
1 pF to 10 pF
1 pF to 100 pF
1 pF to 4.7 pF
1 pF to 47 pF
2 VDC to 16 VDC
2.5 V to 16 V
2.5 V to 50 V
2.5 V to 63 V
3.5 VDC to 5.5 VDC
4 V to 10 V
4 V to 50 V
5.5 VDC
6.3 V to 1 kV
6.3 V to 100 V
6.3 V to 16 V
6.3 V to 25 V
6.3 V to 50 V
6.3 VDC to 16 VDC
6.3 VDC to 50 VDC
10 V to 200 V
10 V to 25 V
10 V to 50 V
10 V to 500 V
10 V to 63 V
0.05 pF
0.05 pF to 0.1 pF
0.1 pF to 0.25 pF
0.1 pF to 10 %
0.1 pF to 5 %
0.1 pF, 0.25 pF, 5 %
0.1 pF, 5 %
0.25 pF to 5 %
0.5 pF to 20 %
0.25 % to 10 %
1 % to 5 %
2 % to 20 %
5 %
5 % to 10 %
5 % to 20 %
5 %, 10 %, 20 %, 30 %, -10 %
10 %
10 % to 20 %
20 %
Axial
Radial
Radial, SMD/SMT
Screw
SMD/SMT
Snap In
230 EDLC-HV
100B
1DVE
1TUE
1TVE
500S
600F
800A
800B
Accu-P
AUTO ENG
AY2
CC
CER ENG Kit
FLM ENG KIT
HiQ-CBR ENG KIT
K..H
KITS
MCF Kit
MCM Kit