MIKROE-4754

Mikroe
932-MIKROE-4754
MIKROE-4754

Mfr.:

Description:
Switch IC Development Tools MUX 4 Click

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 3/11/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Switch IC Development Tools
RoHS:  
Add-On Boards
Multiplexer / Demultiplexer Switch
74HC4851
GPIO
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Analog, Mux/Demux
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MUX 4 Click

Mikroe MUX 4 Click features the Nexperia USA Inc. 74HC4851 8-channel analog multiplexer/demultiplexer with injection-current effect control. The click comes with three digital select inputs, active-LOW enable input, eight independent inputs/outputs, and a common input/output. It also features an injection-current effect control, which has excellent value in automotive applications where voltages above the supply voltage are common.