SIC951EVB-KIT-A

Vishay / Siliconix
78-SIC951EVB-KIT-A
SIC951EVB-KIT-A

Mfr.:

Description:
Power Management IC Development Tools SIC951EVB KIT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS:  
SIC
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: microBRICK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

microBRICK® DC/DC Regulator Modules

Vishay microBRICK® DC/DC Regulator Modules are synchronous buck regulators with integrated power MOSFETs and an inductor. The modules have a power stage capable of supplying 20A of continuous current at a switching frequency of up to 2MHz. This regulator produces an adjustable output voltage down to 0.6V from a 4.5V to 24V input rail. This is ideal for a variety of applications including computing, consumer electronics, telecoms, and industrial.