LMH13000RQEEVM

Texas Instruments
595-LMH13000RQEEVM
LMH13000RQEEVM

Mfr.:

Description:
Power Management IC Development Tools LMH13000 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3 V to 5.5 V
LMH13000
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMH13000RQEEVM Evaluation Module

Texas Instruments LMH13000RQEEVM Evaluation Module (EVM) pairs with the LMH13000, a high-speed output current driver housed in a 13-pin WQFN-HR (HotRod™) package. This board is designed to easily and quickly demonstrate the amplifier's functionality and versatility. The LMH13000 evaluation module from Texas Instruments is ready to connect to power, signal sources, and test instruments via the onboard connectors. The layout is optimized to minimize the parasitic and noise to achieve a fast rise-and-fall time of the output current. The LMH13000RQEEVM can be connected to common 50Ω laboratory equipment on the inputs/outputs, banana connectors for the supplies, and jumpers to easily enable, disable, or configure different modes of operation. The board is ideal for industrial optical sensors and safety light curtains, 3D scanning and gesture recognition, optical time-domain reflectometry (OTDR), and medical applications.