REF3K3WHFHDPSUTOBO1

Infineon Technologies
726-REF3K3WHFHDPSUTO
REF3K3WHFHDPSUTOBO1

Mfr.:

Description:
Power Management IC Development Tools OTHERS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
771,42 € 771,42 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
AC/DC Converter
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_3K3W_HFHD_PSU SP006038589
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
USHTS:
8504408500
ECCN:
EAR99

REF_3K3W_HFHD_PSU High Power Density PSU

Infineon Technologies REF_3K3W_HFHD_PSU High Power Density Power Supply Unit (PSU) is a 3.3kW, 95W/in³, and 500kHz high-frequency power supply for server, telecom, and data center applications. The front-end AC-DC converter features a two-phase Silicon Carbide (SiC) interleaved bridgeless totem pole design for efficient power factor correction. Meanwhile, the high-frequency (500kHz) DC-DC converter, which offers isolation and precise output voltage regulation, utilizes a Gallium Nitride (GaN) LLC half-bridge configuration paired with full-bridge rectification. The REF_3K3W_HFHD_PSU power supply exhibits a fully integrated transformer structure and includes a baby-boost stage to hold up time requirements. Typical applications include AC-DC power conversion for telecom infrastructure, data centers, and computing solutions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More