MAX38888EVKIT#

Analog Devices / Maxim Integrated
700-MAX38888EVKIT#
MAX38888EVKIT#

Mfr.:

Description:
Power Management IC Development Tools A super cap back-up regulator designed t

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,86 € 82,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
5 V
2.99 V to 3.36 V
MAX38888
MAX38888
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9031809090
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX38888EVKIT Continua™ Regulator Evaluation Kit

Analog Devices MAX38888EVKIT Continua™ Regulator Evaluation Kit provides a flexible circuit to evaluate the MAX38888. The MAX38888 is a supercapacitor backup regulator designed to transfer power between a supercapacitor and a system supply rail. External components allow a wide range of system and supercapacitor voltages and charging and discharging currents. Jumpers are included in the Analog Devices MAX38888EVKIT to enable or disable the device or to put a resistive load across VSYS and PGND to simulate a discharging scenario during testing.