LMK05318BEVM

Texas Instruments
595-LMK05318BEVM
LMK05318BEVM

Mfr.:

Description:
Clock & Timer Development Tools LMK05318B network sy nchronizer clock ev

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Generator
Brand: Texas Instruments
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.135 V to 3.465 V
Product Type: Clock & Timer Development Tools
Series: LMK05318B
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMK05318BEVM Clock Evaluation Module (EVM)

Texas Instruments LMK05318BEVM Clock Evaluation Module (EVM) is designed to evaluate the LMK05318B, a network synchronizer clock device. The evaluation module can be a flexible, synchronous clock source for rapid evaluation, compliance testing, and system prototyping. SMA ports provide access to the LMK05318B clock inputs and outputs for interfacing with 50Ω test equipment. Onboard XO options are included but can be reworked using the various XO/TCXO/OCXO footprint options or else bypassed to use the external SMA input. The Texas Instruments LMK05318BEVM provides a USB-based interface to access the I2C/SPI bus and control pins of the LMK05318B. The TICS PRO software GUI can program the LMK05318B's registers and EEPROM to store custom start-up clock settings.