nRF5340-Audio-DK

Nordic Semiconductor
949-NRF5340-AUDIO-DK
nRF5340-Audio-DK

Mfr.:

Description:
Audio IC Development Tools Devkit for wireless protocol and ICs

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,93 € 150,93 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Audio IC Development Tools
RoHS:  
Development Kits
Audio Application
nRF5340
1.7 V to 5 V
AI Platform Compatibility: Edge Impulse
Brand: Nordic Semiconductor
For Use With: Dual-core Bluetooth LE SOC
Interface Type: I2S, SPI, UART, USB
Maximum Operating Temperature: + 105 C
Product Type: Audio IC Development Tools
Series: nRF5340
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

nRF5340 Audio Development Kit

Nordic Semiconductor nRF5340 Audio Development Kit is a platform designed for BLUETOOTH® "LE Audio," including everything needed to start development. The configurable nRF5340 Audio Kit functions as a USB dongle allowing audio data to be sent or received from a PC, or it can serve as a business headset, a broadcast receiver, or a True Wireless Stereo (TWS) earbud. Two or more kits are recommended for most use cases.