MAX9736AEVKIT+

Analog Devices / Maxim Integrated
700-MAX9736AEVKIT+
MAX9736AEVKIT+

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX9736A and MAX9736B (Mono/Ste

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,86 € 82,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX9736A
8 V to 28 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX9736A evaluation kit (EV kit) is a fully assembled and tested printed-circuit board (PCB) that configures the MAX9736A Class D amplifier to drive 2 x 15W into a pair of 8 ohms speakers in stereo mode, or 1 x 30W into a 4 ohms speaker in mono mode for a
Operating Supply Current: 5 A
Product Type: Audio IC Development Tools
Series: MAX9736
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9736
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99