LMZ31530EVM-002

Texas Instruments
595-LMZ31530EVM-002
LMZ31530EVM-002

Mfr.:

Description:
Power Management IC Development Tools LMZ31530 EVAL MOD

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
3 V to 15 V
600 mV to 3.6 V
LMZ31530
LMZ31530-002
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaulation board for Simple Switcher power module
For Use With: Buck Power Module
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 3,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMZ31520EVM-001/LMZ31530EVM-002 Evaluation Modules

Texas Instruments LMZ31520EVM-001/LMZ31530EVM-002 Evaluation Modules (EVMs) are configured to evaluate the operation of the LMZ31520 or LMZ31530. The LMZ31520 power module is for current up to 20A, and the LMZ31530 power module is for current up to 30A. The input voltage range is 3V to 14.5V. The output voltage range is 0.6V to 3.6V. These evaluation modules make evaluating the Texas Instruments LMZ31520 or LMZ31530 operation easy.