EV44018-S-HR1001-S-00C

Monolithic Power Systems (MPS)
946-EV44018-S-HR1001
EV44018-S-HR1001-S-00C

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP44018-A

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 178,88 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Factor Correction
90 VAC to 265 VAC
12 V
MP44018A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22.5 cm x 6 cm x 3.5 cm
For Use With: HR1001A, MP174, MP44018A, MP6924A
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV44018-S-HR1001-S-00C Evaluation Board

Monolithic Power Systems (MPS) EV44018-S-HR1001-S-00C Evaluation Board is designed to demonstrate the capabilities of the MP44018A, HR1001A, MP6924A, and MP174 controllers. This evaluation board offers excellent efficiency and a high power factor. The EV44018-S-HR1001-S-00C evaluation board features fault protections, such as Over Load Protection (OLP), Short Circuit Protection (SCP), Over Voltage Protection (OVP), and anti-capacitive mode protection. This evaluation board meets the IEC61000-3-2 class C standards, EN55022 standards, and EN61000-4-5 level 4 for surge immunity (4kV). The EV44018-S-HR1001-S-00C evaluation board is ideal for LED driver and adapter applications.