LM51770EVM-HV

Texas Instruments
595-LM51770EVM-HV
LM51770EVM-HV

Mfr.:

Description:
Power Management IC Development Tools LM51770 buck-boost c ontroller evaluatio

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
36 V to 48 V
48 V
LM51770
LM51770
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Description/Function: Buck-Boost Controller
Dimensions: 5.6 in x 3.2 in
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

LM51770EVM-HV Evaluation Module

Texas Instruments LM51770EVM-HV Evaluation Module is designed to quickly and easily demonstrate the LM51770. The LM51770 4-Switch Buck-Boost Controller provides a regulated output voltage regardless of whether the input voltage is higher, equal to, or lower than the adjusted output voltage.