P0092

Terasic Technologies
993-P0092
P0092

Mfr.:

Description:
Daughter Cards & OEM Boards DUAL XAUI - SFP HSMC BOARD (XSFP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
702,10 € 702,10 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Daughter Cards
Arria GX, Arria II GX, Stratix II GX, Stratix IV GX
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Dual XAUI to SFP+ HSMC board
Dimensions: 126 mm x 78 mm
Interface Type: HSMC, I2C, SFI, SFP+
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Arria GX, Arria II GX, Stratix II GX, Stratix IV GX
Part # Aliases: DUAL XAUI TO SFP+ HSMC BOARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8471804000
MXHTS:
8473300499
ECCN:
EAR99

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.

P0092 Dual-XAUI to SFP+ HSMC Board

Terasic Technologies P0092 Dual-XAUI to SFP+ HSMC Board helps design and implement 10G Ethernet systems based on the transceiver host boards that support XAUI interfaces. This board is intended to be part of a development kit and can be bundled with software and IP core packages. This P0092 board from Terasic Technologies comes with two full-duplex 10G SFP+ channels with an XAUI backend interface. The board provides a hardware platform to develop embedded systems based on the XAUI-based Altera GX-based devices. The devices that support XAUI are Arria GX, Aria II GX, Stratix II GX, and Stratix IV GX.