NAE-CW305-04-7A100-0.10-X

NewAE
343-CW305047A100.10X
NAE-CW305-04-7A100-0.10-X

Mfr.:

Description:
Programmable Logic IC Development Tools Artix A100 FPGA Target Board

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
14
Expected 4/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.308,06 € 1.308,06 €

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Target Boards
FPGA
XC7A100T-2FTG256
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Interface Type: USB
Operating Supply Voltage: 1 V, 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ChipWhisperer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 821,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Artix FPGA Target Board (CW305)

NewAE Technology Artix FPGA Target Board (CW305) enables embedded security analysis testing on the Xilinx Artix-7 FPGA (Field Programmable Gate Array) devices. The Artix FPGA Target Board is an advanced target for performing power analysis and fault injection attacks against hardware cryptographic functions implemented in FPGAs. This board is designed to interface to hardware such as the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools.