MYC0409-NA-EVM

Murata Electronics
81-MYC0409-NA-EVM
MYC0409-NA-EVM

Mfr.:

Description:
Power Management IC Development Tools 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,19 € 63,19 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
20 V to 60 V
MYC0409
MYC0409
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MYC0409 Evaluation Modules

Murata MYC0409 Evaluation Modules are designed to evaluate MYC0409 ultra-thin DC-DC converters. These MYC0409 standalone charge pump modules are configured for operation with an input voltage range of 20V to 60V. The output voltage for the MYC0409-NA-120WD-EVM and MYC0409-NA-200WD-EVM modules is a fixed divide-by-4 conversion ratio from the input voltage. The input and output capacitors are mounted on the board to accommodate the entire range of input and output voltages. Each evaluation module requires a separate implementation board for measuring voltage, efficiency, power dissipation, and load regulation. The MYC0409 evaluation modules are ideally used in data centers, servers, networking equipment, base stations, and LED signage.