EV5470B-L-00A

Monolithic Power Systems (MPS)
946-EV5470B-L-00A
EV5470B-L-00A

Mfr.:

Description:
Power Management IC Development Tools 12V, Power Management IC Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Management Specialized
MP5470BGL-00FF
EV5470B-L-00A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.35 cm x 6.35 cm
For Use With: DSLR, Enterprise SSD
Interface Type: I2C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV5470B-L-00A Evaluation Board

Monolithic Power Systems (MPS) EV5470B-L-00A Evaluation Board is designed to evaluate the performance of the MP5470B power management solution, which integrates four high-efficiency, step-down DC/DC converters. This converter with Constant-on-Time (COT) control provides a fast transient response. The MP5470B full protection features include Under-Voltage Lockout (UVLO), Over-Current Protection (OCP), and thermal shutdown. This converter's power-on/-off sequence can also be configured via the MTP. The EV5470B-L-00A board is ideal for enterprise SSD, NVDIMM, DSLR, FPGA-based design, and general 12V power systems.