MIKROE-6653

Mikroe
932-MIKROE-6653
MIKROE-6653

Mfr.:

Description:
Power Management IC Development Tools Charger 24 Click

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Battery Management
3.3 V, 5 V
5.1 V
MAX77751
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: GPS Trackers, Wearble Device Cradles
Interface Type: GPIO
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

Charger 24 Click

Mikroe Charger 24 Click is a compact add-on board developed to provide USB Type-C® charging for single-cell lithium-ion or lithium-polymer batteries in portable applications. The board is based on the Analog Devices MAX77751, a highly integrated autonomous charger IC featuring built-in USB Type-C detection and power management capabilities. The board features a synchronous switch-mode DC-DC converter that supports both buck and boost operations, enabling up to 3.15A of programmable charging current. The device includes adaptive input current limiting (AICL), BC1.2 and USB-C source detection, reverse-boost output capability, and Smart Power Selector™ functionality for system-first power routing. The Mikroe Charger 24 Click also features visual indicators for charging and input status, as well as simple logic control for turning the charging process on or off. The board is ideal for use in mobile point-of-sale terminals, wearable device cradles, GPS trackers, wireless headphones, power banks, portable medical devices, and mobile routers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.