TLE94112ESSHIELDTOBO1

Infineon Technologies
726-TLE94112ESSHIELD
TLE94112ESSHIELDTOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,29 € 19,29 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Shields
Brushed DC Motion Controller
TLE94112ES
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE94112ES_SHIELD SP005717262
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLE94112ES DC Motor Shield

Infineon Technologies TLE94112ES DC Motor Shield is an evaluation board equipped with TLE94112ES twelve-fold half-bridge driver for use with Arduino. This board features a cost-effective design for multi-motor applications. The TLE94112ES is capable of driving up to six small DC motors in parallel mode or up to eleven DC motors in cascaded mode. This board features a driver with twelve half-bridge outputs to drive DC motors and resistive or conductive loads. The TLE94112ES DC motor shield also features an SPI interface with zero clock diagnosis, enhanced EMC performance, and an integrated PWM generator with three different frequencies. This board offers less communication with µC through an integrated PWM generator and zero clock diagnosis. Typical applications include HVAC systems, toys, DC motors, and voltage-controlled bipolar stepper motors.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More