410-372

Digilent
424-410-372
410-372

Mfr.:

Description:
Interface Development Tools FMC PCam Adapter Product Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,98 € 177,98 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Interface Development Tools
RoHS:  
Adapters
MIPI D-PHY to FPGA
MC20901
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FMC Pcam Adapter Quad Version

Digilent FMC Pcam Adapter Quad Version is a cost-effective way to add cameras to FPGA or APSoC development boards with a high-speed FMC connector. The FMC Pcam Adapter allows for the development of multiple camera systems by allowing the attachment of low-cost camera modules to high-speed development boards. Ideal applications include developing high-speed engines for video processing, advanced video algorithms, and video content analysis. The device can process digital video in real time, using intelligent vision solutions and any embedded vision application.